Filter Your Search
1 - 3 of 3 results
|
FAN5350UCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.6 V | 1.82 V | 5.5 V | 2.7 V | 900 mA | YES | BUCK | 3.5 MHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PBGA-B5 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | MATTE TIN | BALL | 500 µm | BOTTOM | 1 mm | 1.37 mm | 625 µm | ROCHESTER ELECTRONICS INC | BGA | VFBGA, | 5 | unknown | |||||||||
|
FAN5350UCX
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 1.82 V | 5.5 V | 2.7 V | 900 mA | YES | BUCK | 3.5 MHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PBGA-B5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 1.37 mm | 625 µm | ON SEMICONDUCTOR | VFBGA, | compliant | UC005AA | EAR99 | 8542.39.00.01 | onsemi | |||||||||
|
FAN5350UCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 1.82 V | 5.5 V | 2.7 V | 900 mA | YES | BUCK | 3.5 MHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PBGA-B5 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 1.37 mm | 625 µm | FAIRCHILD SEMICONDUCTOR CORP | CSP | VFBGA, BGA5,3X3,17/10 | 5 | compliant | 5BALL WL-CSP, 2X2 ARRAY WITH CENTER BALL, 0.5MM PITCH, 300UM BALL | EAR99 | 8542.31.00.01 |