Part Details for FAN53555UC01X by Fairchild Semiconductor Corporation
Overview of FAN53555UC01X by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for FAN53555UC01X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN53555UC01X-ND
|
DigiKey | IC REG BUCK PRG 0.6V 5A 20WLCSP Min Qty: 542 Container: Bulk MARKETPLACE PRODUCT |
71390 In Stock |
|
$0.5500 | Buy Now |
|
Rochester Electronics | FAN53555 - Switching Regulator, Voltage-mode, 5A, 2750kHz Switching Freq-Max, PBGA20 RoHS: Compliant Status: Active Min Qty: 1 | 65303 |
|
$0.4752 / $0.5591 | Buy Now |
Part Details for FAN53555UC01X
FAN53555UC01X CAD Models
FAN53555UC01X Part Data Attributes
|
FAN53555UC01X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN53555UC01X
Fairchild Semiconductor Corporation
Switching Regulator, Voltage-mode, 5A, 2750kHz Switching Freq-Max, PBGA20, WLCSP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CSP | |
Package Description | WLCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20BALL WLCSP, 4X5 ARRAY, 0.4MM PITCH, 250UM BALL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 1.23V; ALSO OPERATES IN PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2750 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |