Filter Your Search
1 - 2 of 2 results
|
FAN53555UC01X
onsemi
|
$0.5333 | Yes | Active | 5 V | 5.5 V | 2.5 V | 5 A | YES | BUCK | 2.75 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 1.23V; ALSO OPERATES IN PFM MODE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PBGA-B20 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | VFBGA | BGA20,4X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.6 mm | 2 mm | 625 µm | ONSEMI | WLCSP-20 | 567QK | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FAN53555UC01X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 5.5 V | 2.5 V | 5 A | YES | BUCK | 2.75 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 1.23V; ALSO OPERATES IN PFM MODE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PBGA-B20 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | VFBGA | BGA20,4X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.6 mm | 2 mm | 625 µm | FAIRCHILD SEMICONDUCTOR CORP | WLCSP-20 | 20BALL WLCSP, 4X5 ARRAY, 0.4MM PITCH, 250UM BALL | compliant | EAR99 | 8542.31.00.01 | CSP | 20 |