Part Details for FAN54053UCX by onsemi
Overview of FAN54053UCX by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Robotics and Drones
Price & Stock for FAN54053UCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAN54053UCX
|
Avnet Americas | Switch Mode Charger Li-Ion/Li-Pol 1550mA 3.51V to 4.45V 25-Pin WLCSP T/R - Tape and Reel (Alt: FAN54053UCX) RoHS: Compliant Min Qty: 441 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 72000 Partner Stock |
|
$0.7031 / $0.8392 | Buy Now |
DISTI #
V72:2272_06337606
|
Arrow Electronics | Switching Battery Charger Li-Ion/Li-Pol 1550mA 3.51V to 4.45V 25-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1614 Container: Cut Strips | Americas - 1681 |
|
$0.3080 / $0.3447 | Buy Now |
DISTI #
25979774
|
Verical | Switching Battery Charger Li-Ion/Li-Pol 1550mA 3.51V to 4.45V 25-Pin WLCSP T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 1614 | Americas - 1681 |
|
$0.3080 | Buy Now |
Part Details for FAN54053UCX
FAN54053UCX CAD Models
FAN54053UCX Part Data Attributes
|
FAN54053UCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN54053UCX
onsemi
High Efficiency, 1.55 A, Li-Ion Switching Charger with Power Path, USB-OTG, in a Small Solution Footprint, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-25 | |
Manufacturer Package Code | 567SQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PBGA-B25 | |
JESD-609 Code | e1 | |
Length | 2.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA25,5X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |