-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear LED Driver, 4-channel, with Single-wire Digital Interface, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5458
|
Newark | 4-Channel Linear Led Driver With Single-Wire Digital Interface/ Reel |Onsemi FAN5624UMPX Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3430 / $0.4460 | Buy Now |
DISTI #
54AH6216
|
Newark | Led Driver, Linear, 4-Ch, Umlp-10 Rohs Compliant: Yes |Onsemi FAN5624UMPX Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3960 / $0.9260 | Buy Now |
DISTI #
FAN5624UMPXCT-ND
|
DigiKey | IC LED DRV LIN SGL WR 10UMLP Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6612 In Stock |
|
$0.3375 / $0.9000 | Buy Now |
DISTI #
FAN5624UMPX
|
Avnet Americas | LED DRVR 6Segment 3.3V/5V 10-Pin UMLP EP T/R - Tape and Reel (Alt: FAN5624UMPX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.3618 / $0.4050 | Buy Now |
DISTI #
512-FAN5624UMPX
|
Mouser Electronics | LED Lighting Drivers 4Ch Linear LED Drvr w/Sngl Wire Digital RoHS: Compliant | 1 |
|
$0.3490 / $0.8900 | Buy Now |
|
Future Electronics | Linear LED Driver, 4-channel, with Single-wire Digital Interface RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3300 / $0.3450 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 610 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | 488 |
|
$0.3900 / $1.5000 | Buy Now | |
DISTI #
FAN5624UMPX
|
Avnet Asia | LED DRVR 6Segment 3.3V/5V 10-Pin UMLP EP T/R (Alt: FAN5624UMPX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 29 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
FAN5624UMPX
|
Avnet Silica | LED DRVR 6Segment 3.3V/5V 10-Pin UMLP EP T/R (Alt: FAN5624UMPX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN5624UMPX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN5624UMPX
onsemi
Linear LED Driver, 4-channel, with Single-wire Digital Interface, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | UMLP-10 | |
Manufacturer Package Code | 523BC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC10,.06X.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.65 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |