Filter Your Search
1 - 2 of 2 results
|
FAN5624UMPX
onsemi
|
$0.6122 | Yes | Active | 3.6 V | 4 | CONSTANT-CURRENT | LED DISPLAY DRIVER | NO | 1 | 1.2 mA | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-XQCC-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | HVQCCN | LCC10,.06X.08,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 2.1 mm | 650 µm | 1.6 mm | ONSEMI | UMLP-10 | 523BC | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FAN5624UMPX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 4 | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-XQCC-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VQCCN | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 1.4 mm | FAIRCHILD SEMICONDUCTOR CORP | 1.40 X 1.80 MM, 0.55 MM HEIGHT, UMLP-10 | 10LD,UMLP,QUAD,ULTRATHIN MLP, 1.4 X 1.8MM BODY | compliant | EAR99 | 8542.31.00.01 | UMLP | 10 |