-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact Secondary-Side Synchronous Rectifier Control and USB Type-C Control, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0958
|
Newark | Fan6292Bmx, Standard Recovery Rectifiers |Onsemi FAN6292BMX RoHS: Not Compliant Min Qty: 590 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 / $0.8220 | Buy Now |
DISTI #
FAN6292BMX
|
Avnet Americas | Compact Secondary-Side Synchronous Rectifier Control and USB Type-C Control 8-Pin SOIC T/R - Tape and Reel (Alt: FAN6292BMX) RoHS: Compliant Min Qty: 583 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 6854 Partner Stock |
|
$0.5320 / $0.6349 | Buy Now |
|
Rochester Electronics | Compact Secondary-Side Synchronous Rectifier Control and USB Type-C Control ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6854 |
|
$0.5318 / $0.6256 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN6292BMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN6292BMX
onsemi
Compact Secondary-Side Synchronous Rectifier Control and USB Type-C Control, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |