Part Details for FAN7190MX-F085 by onsemi
Overview of FAN7190MX-F085 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FAN7190MX-F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2290271
|
Farnell | DRIVER, GATE, HS/LS, 4.5A, 600V, 8SO RoHS: Compliant Min Qty: 1 Lead time: 42 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.9691 / $2.1354 | Buy Now |
DISTI #
2290271RL
|
Farnell | DRIVER, GATE, HS/LS, 4.5A, 600V, 8SO RoHS: Compliant Min Qty: 1 Lead time: 42 Weeks, 1 Days Container: Reel | 0 |
|
$0.9691 / $2.1354 | Buy Now |
Part Details for FAN7190MX-F085
FAN7190MX-F085 CAD Models
FAN7190MX-F085 Part Data Attributes
|
FAN7190MX-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN7190MX-F085
onsemi
High & Low-Side Gate-Driver, 625 V, 4.5 A, SO 8L NB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Max | 22 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.2 µs | |
Turn-on Time | 0.2 µs |