Filter Your Search
1 - 3 of 3 results
|
FAN7190MX_F085
onsemi
|
Check for Price | Yes | Obsolete | 15 V | 4.5 A | 200 ns | 200 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 750 µA | 22 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | SOP, SOP8,.25 | M08A | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||
|
FAN7190MX_F085
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | HALF BRIDGE BASED MOSFET DRIVER | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP8,.25 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | EAR99 | 8542.31.00.01 | SOIC | 8 | |||||||||||
|
FAN7190MX-F085
onsemi
|
Check for Price | Yes | Yes | Obsolete | 15 V | 4.5 A | 200 ns | 200 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 750 µA | 22 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | ONSEMI | 751EB | compliant | EAR99 | 8542.39.00.01 | onsemi |