-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current, High & Low Side Gate-Drive, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P9149
|
Newark | Diode, High-Side/Low-Side, Sop-8, Full Reel, No. Of Channels:2Channels, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Sop, Input Type:Non-Inverting, Source Current:4.5A Rohs Compliant: Yes |Onsemi FAN7390MX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
88T3204
|
Newark | Mosfet Driver, -40 To 125Deg C, No. Of Channels:2Channels, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Sop, Input Type:Non-Inverting, Source Current:4.5A Rohs Compliant: Yes |Onsemi FAN7390MX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
FAN7390MXCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 41 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4364 In Stock |
|
$0.8835 / $2.0900 | Buy Now |
DISTI #
FAN7390MX
|
Avnet Americas | MOSFET DRVR 600V 4.5A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: FAN7390MX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
512-FAN7390MX
|
Mouser Electronics | Gate Drivers Half Bridge Gate 600V .625W RoHS: Compliant | 8852 |
|
$0.9020 / $1.9500 | Buy Now |
|
Rochester Electronics | FAN7390 - Half Bridge Based Peripheral Driver, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 6445 |
|
$0.9109 / $1.0700 | Buy Now |
DISTI #
FAN7390MX
|
Avnet Americas | MOSFET DRVR 600V 4.5A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: FAN7390MX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
FAN7390MX
|
Avnet Americas | MOSFET DRVR 600V 4.5A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: FAN7390MX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
FAN7390MX
|
Avnet Asia | MOSFET DRVR 600V 4.5A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC N T/R (Alt: FAN7390MX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 41 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
FAN7390MX
|
Avnet Silica | MOSFET DRVR 600V 4.5A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC N T/R (Alt: FAN7390MX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN7390MX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN7390MX
onsemi
625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current, High & Low Side Gate-Drive, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751EG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Peak Current Limit-Nom | 4.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.64 mA | |
Supply Voltage-Max | 22 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.22 µs | |
Turn-on Time | 0.22 µs | |
Width | 3.95 mm |