Filter Your Search
1 - 2 of 2 results
|
FAN7390MX
onsemi
|
$1.1264 | Yes | Active | 15 V | STANDARD | PUSH-PULL | 4.5 A | 220 ns | 220 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | YES | 1 | TRUE | 640 µA | 22 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.92 mm | 1.75 mm | 3.95 mm | ONSEMI | SOIC-8 | 751EG | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||
|
FAN7390MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | 200 ns | 200 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | GREEN, MS-012AA, SOP-8 | 8LD, SOIC,JEDEC MS-012, NFME & PSTS | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |