Part Details for FAP-009 by Mean Well
Overview of FAP-009 by Mean Well
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAP-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-FAP-009-ND
|
DigiKey | PARALLEL CONNECTION BUSBAR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1860 In Stock |
|
$0.7310 / $0.8200 | Buy Now |
DISTI #
FAP-009
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: FAP-009) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-FAP-009
|
Mouser Electronics | Switching Power Supplies Parallel Connection Accessory for 2units RoHS: Compliant | 108 |
|
$0.7090 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$0.6670 | Buy Now |
|
Onlinecomponents.com | Parallel Connection Accessory for Power Supply RoHS: Compliant |
2 In Stock 21 Factory Stock |
|
$0.6500 / $0.7600 | Buy Now |
DISTI #
000000000005626759
|
Sager | Switching Power Supplies Parallel Connection Accessory for 2units Min Qty: 1 | 2120 |
|
$0.6000 / $0.6900 | Buy Now |
|
Master Electronics | Parallel Connection Accessory for Power Supply RoHS: Compliant |
2 In Stock 21 Factory Stock |
|
$0.6500 / $0.7600 | Buy Now |