Part Details for FAP12WBUSCZ by Panduit Corp
Overview of FAP12WBUSCZ by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAP12WBUSCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J5753
|
Newark | Patch Panel, Sc Fier Optic, 12Port, Connector Type:Sc Fiber Optic, No. Of Ports:12Ports, Lan Category:-, Rack U Height:-, Product Range:Opticom Series Rohs Compliant: Yes |Panduit FAP12WBUSCZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.3500 / $172.6500 | Buy Now |
DISTI #
298-16186-ND
|
DigiKey | FAP W/12 SC SIMPL ADAPTERS (BU) Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
11 In Stock |
|
$137.2004 / $154.9000 | Buy Now |
DISTI #
FAP12WBUSCZ
|
Avnet Americas | Conn SC Adapter Single Mode Simplex PL/PL ST Panel Mount - Bulk (Alt: FAP12WBUSCZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$140.2200 | Buy Now |
DISTI #
644-FAP12WBUSCZ
|
Mouser Electronics | Fiber Optic Connectors FAP w/12 SC SIMPL ADAPTERS BU ZIRC RoHS: Compliant | 1 |
|
$150.4700 / $154.9000 | Buy Now |
DISTI #
73743160
|
RS | Opticom SC Fiber Adapter Panel, Simplex, Singlemode, Blue | Panduit FAP12WBUSCZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$140.9600 / $154.9000 | RFQ |
DISTI #
PANFAP12WBUSCZ
|
Heilind Electronics | FAP W12 SC SIMPL ADAPTERS BU ZIRCONIA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn SC Adapter Single Mode Simplex PL/PL ST Panel Mount RoHS: Compliant | 86 Factory Stock |
|
$140.2200 / $155.3700 | Buy Now |
DISTI #
FAP12WBUSCZ
|
Avnet Americas | Conn SC Adapter Single Mode Simplex PL/PL ST Panel Mount - Bulk (Alt: FAP12WBUSCZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$140.2200 | Buy Now |
DISTI #
000000000001184409
|
Sager | Fiber Optic Connectors FAP w/12 SC SIMPL ADAPTERS BU ZIRC Min Qty: 1 | 0 |
|
$152.8400 / $174.0600 | Buy Now |
|
Master Electronics | Conn SC Adapter Single Mode Simplex PL/PL ST Panel Mount RoHS: Compliant | 86 Factory Stock |
|
$140.2200 / $155.3700 | Buy Now |