There are no models available for this part yet.
Overview of FAP12WFDBDBDLCZ by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FAP12WFDBDBDLCZ by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FAP12WFDBDBDLCZ-ND
|
DigiKey | 12 POSITION KEYED/STD (F-DARK BL Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$359.9640 | Buy Now | |
DISTI #
FAP12WFDBDBDLCZ
|
Avnet Americas | 12 POSITION KEYED/STD (F-DARK BLUE) DUPL - Bulk (Alt: FAP12WFDBDBDLCZ) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$345.6000 | Buy Now | |
DISTI #
PANFAP12WFDBDBDLCZ
|
Heilind Electronics | 12 POSITION KEYEDSTD F-DARK BLUE DUPL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 12 Position Keyed/Std (F-Dark Blue) Duplex LC Adapter RoHS: Compliant | 0 |
|
$345.6000 / $403.0900 | Buy Now | ||
DISTI #
000000000003334970
|
Sager | Fiber Optic Cable Assemblies 12 POS Keyed/Std (F-Dark Blue) Dupl Min Qty: 1 | 0 |
|
$376.6800 / $396.0000 | Buy Now |