Part Details for FAP12WPWTDLCZ by Panduit Corp
Overview of FAP12WPWTDLCZ by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAP12WPWTDLCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T9522
|
Newark | 12 Position Keyed (P-White) Duplex Lc Ad |Panduit FAP12WPWTDLCZ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$343.9200 / $417.2900 | Buy Now |
DISTI #
FAP12WPWTDLCZ-ND
|
DigiKey | 12 POSITION KEYED (P-WHITE) DUPL Min Qty: 5 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$382.0960 | Buy Now |
DISTI #
FAP12WPWTDLCZ
|
Avnet Americas | 12 POSITION KEYED (P-WHITE) DUPLEX LC AD - Bulk (Alt: FAP12WPWTDLCZ) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$366.8500 | Buy Now |
DISTI #
644-FAP12WPWTDLCZ
|
Mouser Electronics | Wire Ducting & Raceways 12 Position Keyed (P-White) Duplex LC Ad RoHS: Compliant | 0 |
|
$431.6900 / $448.9200 | Order Now |
DISTI #
PANFAP12WPWTDLCZ
|
Heilind Electronics | 12 POSITION KEYED P-WHITE LC DUPLEX AD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn LC Adapter Single Mode/Multimode Duplex F/F ST Panel Mount RoHS: Compliant | 5 Factory Stock |
|
$366.8500 / $427.8800 | Buy Now |
DISTI #
FAP12WPWTDLCZ
|
Avnet Americas | 12 POSITION KEYED (P-WHITE) DUPLEX LC AD - Bulk (Alt: FAP12WPWTDLCZ) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$366.8500 | Buy Now |
DISTI #
000000000003334977
|
Sager | Wire Ducting & Raceways 12 Position Keyed (P-White) Duplex LC Ad Min Qty: 1 | 0 |
|
$399.8400 / $420.3500 | Buy Now |
|
Master Electronics | Conn LC Adapter Single Mode/Multimode Duplex F/F ST Panel Mount RoHS: Compliant | 5 Factory Stock |
|
$366.8500 / $427.8800 | Buy Now |