Part Details for FAP6WAQDLCZ by Panduit Corp
Overview of FAP6WAQDLCZ by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAP6WAQDLCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K0945
|
Newark | Fo Adapter, Lc Duplex Jack-Jack, Panel, Convert From Fiber Optic Connector:Lc Duplex, Convert To Fiber Optic Connector:Lc Duplex, Convert From Gender:Jack, Convert To Gender:Jack, Adapter Body Style:Straight Panel Adapter Rohs Compliant: Yes |Panduit FAP6WAQDLCZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$139.5000 / $157.5000 | Buy Now |
DISTI #
298-12651-ND
|
DigiKey | LC 10GIG OM3/OM4 FAP LOADED WIT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
64 In Stock |
|
$140.8950 / $159.0800 | Buy Now |
DISTI #
64K0945
|
Avnet Americas | Conn LC Duplex ST Cable Mount - Bulk (Alt: 64K0945) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$139.5000 / $157.5000 | Buy Now |
DISTI #
FAP6WAQDLCZ
|
Avnet Americas | Conn LC Duplex ST Cable Mount - Bulk (Alt: FAP6WAQDLCZ) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$144.0000 | Buy Now |
DISTI #
644-FAP6WAQDLCZ
|
Mouser Electronics | Fiber Optic Connectors FAP w/6 LC 10GBE DUPL mm ADAPTER RoHS: Compliant | 11 |
|
$154.5300 / $159.0800 | Buy Now |
DISTI #
71475755
|
RS | FAP w/6 LC 10 GbE Duplex mm Adapters (AQ) Zirconia | Panduit FAP6WAQDLCZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$147.8200 / $160.6700 | Buy Now |
DISTI #
PANFAP6WAQDLCZ
|
Heilind Electronics | FAP W/6 LC 10 GBE DUPL MM ADAPTERS (AQ) | Americas - 0 in Stock |
|
$138.4615 / $142.8572 | Buy Now |
|
Onlinecomponents.com | LC 10Gig™ OM3/OM4 FAP loaded with six LC 10Gig™ Duplex Multimode Fiber Optic Adapters (Aqua) with zirconia ceramic split sleeves. RoHS: Compliant |
10 In Stock 347 Factory Stock |
|
$144.0000 / $167.9500 | Buy Now |
DISTI #
79929600
|
Verical | Conn LC Duplex ST Cable Mount RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2406 | Americas - 10 |
|
$187.2000 / $218.3350 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for FAP6WAQDLCZ
FAP6WAQDLCZ CAD Models
FAP6WAQDLCZ Part Data Attributes
|
FAP6WAQDLCZ
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FAP6WAQDLCZ
Panduit Corp
Fiber Optic Adapter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
Mode | MULTI | |
Option | GENERAL PURPOSE |