Part Details for FAP6WAQDSCZ by Panduit Corp
Overview of FAP6WAQDSCZ by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAP6WAQDSCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K0947
|
Newark | Fo Adapter, Sc Duplex Jack-Jack, Panel, Convert From Fiber Optic Connector:Sc Duplex, Convert To Fiber Optic Connector:Sc Duplex, Convert From Gender:Jack, Convert To Gender:Jack, Adapter Body Style:Straight Panel Adapter Rohs Compliant: Yes |Panduit FAP6WAQDSCZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$135.0000 / $153.0000 | Buy Now |
DISTI #
298-12652-ND
|
DigiKey | SC 10GIG OM3/OM4 FAP LOADED WIT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
12 In Stock |
|
$127.9083 / $155.8500 | Buy Now |
DISTI #
64K0947
|
Avnet Americas | FAP, (6)AQUA SC DUPLEX - Bulk (Alt: 64K0947) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 9 Partner Stock |
|
$135.0000 / $153.0000 | Buy Now |
DISTI #
FAP6WAQDSCZ
|
Avnet Americas | FAP, (6)AQUA SC DUPLEX - Bulk (Alt: FAP6WAQDSCZ) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$144.0000 | Buy Now |
DISTI #
644-FAP6WAQDSCZ
|
Mouser Electronics | Fiber Optic Connectors FAP w/6 SC 10 GbE Dupl mm Adapters (AQ) RoHS: Compliant | 0 |
|
$118.8000 | Order Now |
DISTI #
73743163
|
RS | SC Fiber Adapter Panel, OM3/OM4, SC Duplex, Aqua | Panduit FAP6WAQDSCZ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$118.0300 | RFQ |
DISTI #
PANFAP6WAQDSCZ
|
Heilind Electronics | FAP W/6 SC 10 GBE DUPL MM ADAPTERS (AQ) | Americas - 0 in Stock |
|
$138.4615 / $142.8572 | Buy Now |
|
Onlinecomponents.com | Conn SC Adapter Multimode Duplex ST Panel Mount RoHS: Compliant |
10 On Order |
|
$144.0000 / $167.9500 | Buy Now |
DISTI #
000000000001406494
|
Sager | Fiber Optic Connectors FAP w/6 SC 10 GbE Dupl mm Adapters (AQ) Min Qty: 1 | 0 |
|
$120.7300 / $152.3100 | Buy Now |
|
Master Electronics | Conn SC Adapter Multimode Duplex ST Panel Mount RoHS: Compliant |
10 On Order |
|
$144.0000 / $167.9500 | Buy Now |
Part Details for FAP6WAQDSCZ
FAP6WAQDSCZ CAD Models
FAP6WAQDSCZ Part Data Attributes
|
FAP6WAQDSCZ
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FAP6WAQDSCZ
Panduit Corp
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 3 Days | |
Samacsys Manufacturer | Panduit | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |