There are no models available for this part yet.
Overview of FAP8WFDBDLCZ by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for FAP8WFDBDLCZ by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71P9645
|
Newark | 8 Position Keyed (F-Dark Blue) Duplex Lc |Panduit FAP8WFDBDLCZ RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$216.0000 / $262.0800 | Buy Now | |
DISTI #
FAP8WFDBDLCZ-ND
|
DigiKey | 8 POSITION KEYED (F-DARK BLUE) D Min Qty: 5 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$254.5200 | Buy Now | |
DISTI #
FAP8WFDBDLCZ
|
Avnet Americas | 8 POSITION KEYED (F-DARK BLUE) DUPLEX LC - Bulk (Alt: FAP8WFDBDLCZ) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$230.4000 | Buy Now | |
DISTI #
644-FAP8WFDBDLCZ
|
Mouser Electronics | Fiber Optic Connectors 8 Position Keyed (F-Dark Blue) Duplex LC RoHS: Compliant | 0 |
|
$254.5100 / $254.5200 | Order Now | |
DISTI #
PANFAP8WFDBDLCZ
|
Heilind Electronics | 8 POSITION KEYED F-DARK BLUE DUPLEX LC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn LC Adapter Single Mode/Multimode Duplex F/F ST Panel Mount RoHS: Compliant | 0 |
|
$230.4000 / $268.7300 | Buy Now | ||
DISTI #
000000000003335029
|
Sager | Fiber Optic Connectors 8 Position Keyed (F-Dark Blue) Duplex LC Min Qty: 1 | 0 |
|
$251.1200 / $286.0000 | Buy Now |
CAD Models for FAP8WFDBDLCZ by Panduit Corp
Part Data Attributes for FAP8WFDBDLCZ by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.70.00.00
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Panduit
|
Connection Type
|
DUPLEX
|
Connector Type
|
FIBER OPTIC CONNECTOR ADAPTER
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
OPTICAL FIBER
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mode
|
SINGLE
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|