Part Details for FAPH0412BLMPO by Panduit Corp
Overview of FAPH0412BLMPO by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAPH0412BLMPO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T5579
|
Newark | Fap With 4 Mpo Adapters Horz, Bl |Panduit FAPH0412BLMPO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.0000 / $251.1600 | Buy Now |
DISTI #
298-21226-ND
|
DigiKey | FAP WITH 4 MPO ADAPTERS HORZ, BL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$216.0390 / $243.9200 | Buy Now |
DISTI #
FAPH0412BLMPO
|
Avnet Americas | FAP WITH 4 MPO ADAPTERS HORZ, BL - Bulk (Alt: FAPH0412BLMPO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$220.8000 | Buy Now |
DISTI #
644-FAPH0412BLMPO
|
Mouser Electronics | Fiber Optic Connectors FAP with 4 MPO Adapters HORZ, BL RoHS: Compliant | 0 |
|
$236.9400 / $243.9200 | Order Now |
DISTI #
73743170
|
RS | Opticom Fiber Adapter Panel, 4 Key-Up/Key-Down MPO Adapters | Panduit FAPH0412BLMPO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$221.9700 / $243.9200 | RFQ |
DISTI #
PANFAPH0412BLMPO
|
Heilind Electronics | FAP WITH 4 MPO ADAPTERS HORZ, BL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Opticom® MPO FAP loaded with four (4) key-up/key-down MPO fiber optic adapters, oriented horizontally for Opticom® or Opticom® QuickNet™ Patch Panels and Fiber Enclosures, black. RoHS: Compliant | 6 Factory Stock |
|
$220.8000 / $244.6500 | Buy Now |
DISTI #
000000000003662691
|
Sager | Fiber Optic Connectors FAP with 4 MPO Adapters HORZ, BL Min Qty: 1 | 0 |
|
$240.6600 / $274.0800 | Buy Now |
|
Master Electronics | Opticom® MPO FAP loaded with four (4) key-up/key-down MPO fiber optic adapters, oriented horizontally for Opticom® or Opticom® QuickNet™ Patch Panels and Fiber Enclosures, black. RoHS: Compliant | 6 Factory Stock |
|
$220.8000 / $244.6500 | Buy Now |
DISTI #
10015728
|
TestEquity LLC | Panduit FAPH0412BLMPO Fiber Adapter Panel, Horizontal, 4 Key-Up/Key-Down MPO, Black, 1Pc | 0 |
|
$276.0000 | Buy Now |