Part Details for FAR-F2DA-32M064-G201 by FUJITSU Limited
Overview of FAR-F2DA-32M064-G201 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAR-F2DA-32M064-G201
FAR-F2DA-32M064-G201 CAD Models
FAR-F2DA-32M064-G201 Part Data Attributes:
|
FAR-F2DA-32M064-G201
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FAR-F2DA-32M064-G201
FUJITSU Limited
Band Pass Filter, 4 Pin(s), Metal, HERMETICALLY SEALED, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
Filter Type | BAND PASS FILTER | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Material | METAL |