Part Details for FAS-005 by Mean Well
Overview of FAS-005 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAS-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-FAS-005-ND
|
DigiKey | SERIES CONNECTION BUSBAR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1965 In Stock |
|
$1.2930 / $1.3600 | Buy Now |
DISTI #
FAS-005
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: FAS-005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-FAS-005
|
Mouser Electronics | Switching Power Supplies Series Connection Accessory for 1-slot RoHS: Compliant | 179 |
|
$1.1900 / $1.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.8540 | Buy Now |
|
Onlinecomponents.com | Not sold separately - Contact us to configure a complete power supply. |
757 In Stock |
|
$1.2900 / $1.4900 | Buy Now |
DISTI #
66350009
|
Verical | Series Connection Busbar For AC to DC Power Supplies Min Qty: 38 Package Multiple: 1 Date Code: 2247 | Americas - 734 |
|
$1.5636 / $1.7295 | Buy Now |
DISTI #
FAS-005
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: FAS-005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
000000000003770105
|
Sager | Switching Power Supplies Series Connection Accessory for 1-slot Min Qty: 1 | 287 |
|
$0.7800 / $0.8700 | Buy Now |
|
Master Electronics | Not sold separately - Contact us to configure a complete power supply. |
757 In Stock |
|
$1.2900 / $1.4900 | Buy Now |
Part Details for FAS-005
FAS-005 CAD Models
FAS-005 Part Data Attributes:
|
FAS-005
Mean Well
Buy Now
|
Compare Parts:
FAS-005
Mean Well
|
Samacsys Manufacturer | Mean Well |