Part Details for FAST-D02M-X-A00A by TE Connectivity
Overview of FAST-D02M-X-A00A by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB2AMBMMC-001 | Amphenol Cables on Demand | Amphenol CS-USB2AMBMMC-001 Amphenol USB 2.0 High Speed Certified [480 Mbps] USB Type A to Micro B Cable - USB 2.0 Type A Male to Micro B Male [Android Sync + 28 AWG Fast Charge Ready] 1m (3.3') | |
CS-USB2AMBMMC-002 | Amphenol Cables on Demand | Amphenol CS-USB2AMBMMC-002 Amphenol USB 2.0 High Speed Certified [480 Mbps] USB Type A to Micro B Cable - USB 2.0 Type A Male to Micro B Male [Android Sync + 28 AWG Fast Charge Ready] 2m (6.6') | |
54F139/BEA | Rochester Electronics LLC | 54F139 - Decoder/Driver, F/FAST Series, Inverted Output, TTL, CDIP16 - Dual marked (M38510/33702BEA) |
Price & Stock for FAST-D02M-X-A00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FAST-D 02 M-X-A 00 A | 0 |
|
$33.8900 / $90.8400 | Buy Now |
|
Master Electronics | FAST-D 02 M-X-A 00 A | 0 |
|
$33.8900 / $90.8400 | Buy Now |