Part Details for FAST-E 08 F-X-B 00 A by TE Connectivity
Overview of FAST-E 08 F-X-B 00 A by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB2AMBMMC-001 | Amphenol Cables on Demand | Amphenol CS-USB2AMBMMC-001 Amphenol USB 2.0 High Speed Certified [480 Mbps] USB Type A to Micro B Cable - USB 2.0 Type A Male to Micro B Male [Android Sync + 28 AWG Fast Charge Ready] 1m (3.3') | |
CS-USB2AMBMMC-002 | Amphenol Cables on Demand | Amphenol CS-USB2AMBMMC-002 Amphenol USB 2.0 High Speed Certified [480 Mbps] USB Type A to Micro B Cable - USB 2.0 Type A Male to Micro B Male [Android Sync + 28 AWG Fast Charge Ready] 2m (6.6') | |
54F139/BEA | Rochester Electronics LLC | 54F139 - Decoder/Driver, F/FAST Series, Inverted Output, TTL, CDIP16 - Dual marked (M38510/33702BEA) |
Price & Stock for FAST-E 08 F-X-B 00 A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-FAST-E08F-X-B00A-ND
|
DigiKey | FAST-E 08 F-X-B 00 A Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ZPF000000000017897
|
Avnet Americas | DAUFAST-E 08 F-X-B 00 A - Bulk (Alt: ZPF000000000017897) Min Qty: 83 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$53.4776 / $64.3544 | Buy Now |
DISTI #
DCHFAST-E 08 F-X-B 00 A
|
Heilind Electronics | FAST-E 08 F-X-B 00 A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHFAST-E 08 F-X-B 00 A
|
Interstate Connecting Components | FAST-E 08 F-X-B 00 A | 0 |
|
Buy Now |
Part Details for FAST-E 08 F-X-B 00 A
FAST-E 08 F-X-B 00 A CAD Models
FAST-E 08 F-X-B 00 A Part Data Attributes
|
FAST-E 08 F-X-B 00 A
TE Connectivity
Buy Now
|
Compare Parts:
FAST-E 08 F-X-B 00 A
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |