Part Details for FASTE07MXB00A by TE Connectivity
Overview of FASTE07MXB00A by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FASTE07MXB00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$59.7900 / $112.9400 | Buy Now |
DISTI #
69771604
|
Verical | Standard Rectangular Connectors RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 100 |
|
$49.6900 / $56.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$59.7900 / $112.9400 | Buy Now |
Part Details for FASTE07MXB00A
FASTE07MXB00A CAD Models
FASTE07MXB00A Part Data Attributes
|
FASTE07MXB00A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FASTE07MXB00A
TE Connectivity
CONNECTOR, 5 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, CRIMP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | FAST | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |