Part Details for FAUL0420-R68MT by CJIANG
Overview of FAUL0420-R68MT by CJIANG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAUL0420-R68MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 7A 680nH 20% Integrated molded inductor 8A SMD4.4x4.2mm Power Inductors ROHS | 2485 |
|
$0.2811 / $0.5425 | Buy Now |