Part Details for FAUL0518-1R0MT by CJIANG
Overview of FAUL0518-1R0MT by CJIANG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAUL0518-1R0MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 8A 1uH Integrated molded inductor 20% 9A SMD5.4x5.2mm Power Inductors ROHS | 1935 |
|
$0.2536 / $0.4893 | Buy Now |