There are no models available for this part yet.
Overview of FAUL0624-2R2MT by CJIANG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FAUL0624-2R2MT by CJIANG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 7A 2.2uH Integrated molded inductor 20% 10A SMD6.6x7mm Power Inductors ROHS | 1480 |
|
$0.2618 / $0.5053 | Buy Now |