Part Details for FAUL1030-3R3MT by CJIANG
Overview of FAUL1030-3R3MT by CJIANG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAUL1030-3R3MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 9A 3.3uH Molding Choke 20% 12A - Power Inductors ROHS | 481 |
|
$0.3996 / $0.7712 | Buy Now |