Part Details for FAUL1340-3R3MT by CJIANG
Overview of FAUL1340-3R3MT by CJIANG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAUL1340-3R3MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 15A 3.3uH Integrated molded inductor 20% 21A SMD13.5x12.8mm Power Inductors ROHS | 136 |
|
$0.8322 / $1.6061 | Buy Now |