Part Details for FAZ-B1/1N by Eaton Corporation
Overview of FAZ-B1/1N by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FAZ-B1/1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAZ-B1/1N
|
TME | Circuit breaker, 230/400VAC, Inom: 1A, Poles: 1+N, Charact: B, 15kA Min Qty: 1 | 0 |
|
$32.3300 / $37.3100 | RFQ |
Part Details for FAZ-B1/1N
FAZ-B1/1N CAD Models
FAZ-B1/1N Part Data Attributes
|
FAZ-B1/1N
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FAZ-B1/1N
Eaton Corporation
Thermal Magnetic Circuit Breaker, 1 Pole(s), 1A, 277VAC, 48VDC, Din Rail, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Blow Characteristic | SHORT | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 15000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CCC; CE; CSA; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |