Part Details for FAZ-B10/1-NA-L by Eaton Cutler-Hammer
Overview of FAZ-B10/1-NA-L by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZ-B10/1-NA-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71064269
|
RS | Circuit Breaker, FAZ, B Curve, 1 Pole, 10A, 240 VAC, Screw Terminals | Eaton - Cutler Hammer FAZ-B10/1-NA-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$39.5000 / $49.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.7400 / $66.8800 | Buy Now |