Part Details for FAZ-B10/1-SP by Eaton Cutler-Hammer
Overview of FAZ-B10/1-SP by Eaton Cutler-Hammer
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZ-B10/1-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M7843
|
Newark | Circuit Breaker, Thermal Magnetic, 1P, 10A, Product Range:Faz Series, Current Rating:10A, No. Of Poles:1 Pole, Voltage Rating Vdc:48Vdc, Voltage Rating Vac:400Vac, Circuit Breaker Mounting:Din Rail, External Depth:71Mm Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-B10/1-SP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$31.9400 / $39.9300 | Buy Now |
DISTI #
70275813
|
RS | Miniature Circuit Breakers, Thermal/Magnetic, 1P, 10A, DIN, B Curve, FAZ Series | Eaton - Cutler Hammer FAZ-B10/1-SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1759 |
|
$32.5800 / $40.7300 | Buy Now |
|
Onlinecomponents.com |
1 In Stock |
|
$94.5100 / $116.9600 | Buy Now | |
|
Master Electronics |
1 In Stock |
|
$94.5100 / $116.9600 | Buy Now |