Part Details for FAZ-B13/1-SP by Eaton Cutler-Hammer
Overview of FAZ-B13/1-SP by Eaton Cutler-Hammer
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZ-B13/1-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M7844
|
Newark | Circuit Breaker, Thermal Magnetic, 1P, 13A, Product Range:Faz Series, Current Rating:13A, No. Of Poles:1 Pole, Voltage Rating Vdc:48Vdc, Voltage Rating Vac:480Vac, Circuit Breaker Mounting:Din Rail, Operating Voltage:277V Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-B13/1-SP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7600 / $38.4600 | Buy Now |
DISTI #
70275814
|
RS | Circuit Breaker Thermomagnetic DIN Rail Mount B Curve 1P 13A UL 1077 | Eaton - Cutler Hammer FAZ-B13/1-SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$31.3800 / $39.2300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$97.7000 / $123.8900 | Buy Now | |
DISTI #
1364368
|
element14 Asia-Pacific | CIRCUIT BREAKER, THERMAL MAGNETIC, 1P, 1 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$33.1107 / $37.4482 | Buy Now |
DISTI #
1364368
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$36.4068 / $38.6799 | Buy Now |