There are no models available for this part yet.
Overview of FAZ-B30/2-NA by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FAZ-B30/2-NA by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71242333
|
RS | Miniature Circuit Breakers, 30A, 2 Pole, B Curve, 277 VAC 480 Y, FAZ-NA Series | Eaton - Cutler Hammer FAZ-B30/2-NA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$108.7800 / $135.9700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$257.6900 / $277.6200 | Buy Now |