Part Details for FAZ-B35/3-NA by Eaton Cutler-Hammer
Overview of FAZ-B35/3-NA by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZ-B35/3-NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71242336
|
RS | Miniature Circuit Breakers, 35A, 3 Pole, B Curve, 277 VAC 480 Y, FAZ-NA Series | Eaton - Cutler Hammer FAZ-B35/3-NA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$151.6300 / $189.5400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$447.5900 / $473.7400 | Buy Now |