Part Details for FAZ-B40/4-NA (ALTERNATE: FAZ-B40/4-NA) by Eaton Cutler-Hammer
Overview of FAZ-B40/4-NA (ALTERNATE: FAZ-B40/4-NA) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZ-B40/4-NA (ALTERNATE: FAZ-B40/4-NA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72813769
|
RS | FAZ-NA UL 489 MCB 240VAC 4P 40A B CURVE | Eaton - Cutler Hammer FAZ-B40/4-NA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$69.2500 / $86.5700 | RFQ |