Part Details for FAZ-B63/3-NA by Eaton Cutler-Hammer
Overview of FAZ-B63/3-NA by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZ-B63/3-NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK3699
|
Newark | Faz-Na Ul 489 Mcb 240Vac 3P 63A B Curve |Eaton Cutler Hammer FAZ-B63/3-NA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$247.2600 / $263.0500 | Buy Now |
DISTI #
72175130
|
RS | FAZ-NA UL 489 MCB 240VAC 3P 63A B CURVE | Eaton - Cutler Hammer FAZ-B63/3-NA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 1 |
|
$222.0500 / $246.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$498.0300 / $527.1300 | Buy Now |