Part Details for FAZ-B8/2 by Eaton Cutler-Hammer
Overview of FAZ-B8/2 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZ-B8/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M6081
|
Newark | Circuit Breaker, Thermal Magnetic, 2P, 8A, Product Range:Faz Series, Current Rating:8A, No. Of Poles:2 Pole, Voltage Rating Vdc:125Vdc, Voltage Rating Vac:277Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-B8/2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.4100 / $81.7500 | Buy Now |
DISTI #
70275865
|
RS | Circuit Breaker Thermomagnetic DIN Rail Mount B Curve 2P 8A UL 1077 | Eaton - Cutler Hammer FAZ-B8/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$66.7100 / $83.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$216.1500 / $232.1600 | Buy Now |