Part Details for FAZ-C10/1-RT-SP by Eaton Cutler-Hammer
Overview of FAZ-C10/1-RT-SP by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZ-C10/1-RT-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M6117
|
Newark | Product Range:Faz Series, Current Rating:10A, No. Of Poles:1 Pole, Voltage Rating Vdc:48V, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-C10/1-RT-SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.6200 / $72.0200 | Buy Now |
DISTI #
71032204
|
RS | Circuit Breaker, Supplementary, C Curve, 10A, 1-Pole, Sngl Pkg, Ul 489, Rng Term | Eaton - Cutler Hammer FAZ-C10/1-RT-SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$59.9200 / $74.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.9200 / $82.3300 | Buy Now |