Part Details for FAZ-C13/2-DC by Eaton Corporation
Overview of FAZ-C13/2-DC by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZ-C13/2-DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAZ-C13/2-DC
|
TME | Circuit breaker, 250VDC, Inom: 13A, Poles: 2, Charact: C, 10kA, IP20 Min Qty: 1 | 0 |
|
$47.0500 / $54.2800 | RFQ |