Part Details for FAZ-C16/2-DC by Eaton Corporation
Overview of FAZ-C16/2-DC by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZ-C16/2-DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1861
|
Newark | Mcb, 16A, C-Type, Dp, 10Ka (Dc) Rohs Compliant: Na |Eaton Moeller FAZ-C16/2-DC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$142.5100 / $231.4900 | Buy Now |
DISTI #
58M6143
|
Newark | Iec Only Supplementary Protector 2P 16A C Curve |Eaton Moeller FAZ-C16/2-DC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,011.4800 / $1,073.6100 | Buy Now |
DISTI #
FAZ-C16/2-DC
|
TME | Circuit breaker, 250VDC, Inom: 16A, Poles: 2, Charact: C, 10kA, IP20 Min Qty: 1 | 18 |
|
$46.7900 / $53.9900 | Buy Now |