There are no models available for this part yet.
Overview of FAZ-C16/2 by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FAZ-C16/2 by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78K6486
|
Newark | Circuit Breaker, Thermal Magnetic, 2P, 16A, Product Range:Faz Series, Current Rating:16A, No. Of Poles:2 Pole, Voltage Rating Vdc:48Vdc, Voltage Rating Vac:480Vac, Circuit Breaker Mounting:Din Rail, Voltage Ac:0V Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-C16/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$69.2400 / $86.5500 | Buy Now | |
DISTI #
70275889
|
RS | Miniature Circuit Breakers, T/M, UL1077, Toggle, C Curve, 2P, 16A, FAZ Series | Eaton - Cutler Hammer FAZ-C16/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 47 |
|
$70.6200 / $88.2800 | Buy Now | |
Onlinecomponents.com | MINIATURE CIRCUIT BREAKERS AND SUPPLEMENTARY PROTECTORS RoHS: Compliant |
2 In Stock |
|
$208.1400 / $221.8700 | Buy Now | ||
Master Electronics | MINIATURE CIRCUIT BREAKERS AND SUPPLEMENTARY PROTECTORS RoHS: Compliant |
2 In Stock |
|
$208.1400 / $221.8700 | Buy Now |