Part Details for FAZ-C16/3-NA by Eaton Cutler-Hammer
Overview of FAZ-C16/3-NA by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZ-C16/3-NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M6079
|
Newark | Product Range:Faz Series, Current Rating:16A, No. Of Poles:3 Pole, Voltage Rating Vdc:48V, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-C16/3-NA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.7700 / $202.6800 | Buy Now |
DISTI #
70276064
|
RS | Miniature Circuit Breakers, T/M, C Curve, 16A, 3-Pole, DIN, UL489, FAZ-NA Series | Eaton - Cutler Hammer FAZ-C16/3-NA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$168.6300 / $210.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$375.5400 / $397.4800 | Buy Now |