Part Details for FAZ-C2/1-NA by Eaton Corporation
Overview of FAZ-C2/1-NA by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAZ-C2/1-NA
FAZ-C2/1-NA CAD Models
FAZ-C2/1-NA Part Data Attributes
|
FAZ-C2/1-NA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FAZ-C2/1-NA
Eaton Corporation
Thermal Magnetic Circuit Breaker, 1 Pole(s), 2A, 480VAC, Din-rail Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 17.7 mm | |
Body Height | 45 mm | |
Body Length or Diameter | 105 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20; IP40 | |
Mounting Feature | DIN-RAIL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | CE; CSA; EN; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |