Part Details for FAZ-C2/2-DC by Eaton Corporation
Overview of FAZ-C2/2-DC by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for FAZ-C2/2-DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M6151
|
Newark | Iec Only 2P 2A C Curve |Eaton Moeller FAZ-C2/2-DC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$902.4200 / $1,002.6800 | Buy Now |
DISTI #
FAZ-C2/2-DC
|
TME | Circuit breaker, 250VDC, Inom: 2A, Poles: 2, for DIN rail mounting Min Qty: 1 | 3 |
|
$87.8600 / $101.3700 | Buy Now |