There are no models available for this part yet.
Overview of FAZ-C3/1-RT-L by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FAZ-C3/1-RT-L by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71064334
|
RS | Miniature Circuit Breakers, C Curve, 1 Pole, 3A, 240 V, Ring Term, FAZ-NA Series | Eaton - Cutler Hammer FAZ-C3/1-RT-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 2 |
|
$28.4300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.7400 / $68.8700 | Buy Now |