Part Details for FAZ-C5/2-RT by Eaton Cutler-Hammer
Overview of FAZ-C5/2-RT by Eaton Cutler-Hammer
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZ-C5/2-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M6224
|
Newark | Product Range:Faz Series, Current Rating:5A, No. Of Poles:2 Pole, Voltage Rating Vdc:48V, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-C5/2-RT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$126.4800 / $158.1100 | Buy Now |
DISTI #
70904303
|
RS | Faz Ul 489 Mcb 2P 5A C Curve Ring Terminal | Eaton - Cutler Hammer FAZ-C5/2-RT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 4 |
|
$126.4900 / $158.1100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$152.0500 / $163.3100 | Buy Now | |
DISTI #
2381690
|
element14 Asia-Pacific | Product Range:FAZ Series RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$137.2306 | Buy Now |
DISTI #
2381690
|
Farnell | Product Range: FAZ Series RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 9 |
|
$134.2322 / $167.7965 | Buy Now |