Part Details for FAZ-C63/1 by Eaton Corporation
Overview of FAZ-C63/1 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FAZ-C63/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAZ-C63/1
|
TME | Circuit breaker, 230/400VAC, Inom: 63A, Poles: 1, Charact: C, 15kA Min Qty: 1 | 0 |
|
$18.6600 / $21.5300 | RFQ |
Part Details for FAZ-C63/1
FAZ-C63/1 CAD Models
FAZ-C63/1 Part Data Attributes:
|
FAZ-C63/1
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FAZ-C63/1
Eaton Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Actuator Type | HANDLE | |
Body Breadth | 17.7 mm | |
Body Height | 72.6 mm | |
Body Length or Diameter | 80 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 63 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CE; CSA; EN; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |