Part Details for FAZ-C63/3-NA by Eaton Cutler-Hammer
Overview of FAZ-C63/3-NA by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZ-C63/3-NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ9098
|
Newark | Faz-Na Ul 489 Mcb 240Vac 3P 63A C Curve |Eaton Cutler Hammer FAZ-C63/3-NA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$366.0800 | Buy Now |
DISTI #
72175128
|
RS | FAZ-NA UL 489 MCB 240VAC 3P 63A C CURVE | Eaton - Cutler Hammer FAZ-C63/3-NA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$185.4800 / $231.8500 | Buy Now |
|
Onlinecomponents.com | FAZ-NA UL 489 MCB 240VAC 3P 63A C CURVE | Eaton - Cutler Hammer FAZ-C63/3-NA | 0 |
|
$498.0300 / $527.1300 | Buy Now |