Part Details for FAZ-C8/2-RT by Eaton Cutler-Hammer
Overview of FAZ-C8/2-RT by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZ-C8/2-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M6256
|
Newark | Product Range:Faz Series, Current Rating:8A, No. Of Poles:2 Pole, Voltage Rating Vdc:48V, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-C8/2-RT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.1800 / $148.9800 | Buy Now |
DISTI #
71242456
|
RS | FAZ UL 489 MCB 2P 8A C CURVE RING TERMINAL | Eaton - Cutler Hammer FAZ-C8/2-RT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$121.5700 / $151.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$274.7400 / $295.9900 | Buy Now |